
P6KE33A | |
|---|---|
DigiKey Part Number | 2721-P6KE33A-ND |
Manufacturer | |
Manufacturer Product Number | P6KE33A |
Description | TVS DIODE 28.2VWM 45.7V DO204AC |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44123 € | 441,23 € |
| 2.000 | 0,22608 € | 452,16 € |
| 4.000 | 0,12074 € | 482,96 € |
| 8.000 | 0,10657 € | 852,56 € |
| Unit Price without VAT: | 0,44123 € |
|---|---|
| Unit Price with VAT: | 0,52506 € |

