
P4SMAJ9.0CA | |
|---|---|
DigiKey Part Number | 2721-P4SMAJ9.0CA-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ9.0CA |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33395 € | 500,93 € |
| 3.000 | 0,17128 € | 513,84 € |
| 7.500 | 0,07336 € | 550,20 € |
| 15.000 | 0,06581 € | 987,15 € |
| Unit Price without VAT: | 0,33395 € |
|---|---|
| Unit Price with VAT: | 0,39740 € |

