
P4SMAJ70A | |
|---|---|
DigiKey Part Number | 2721-P4SMAJ70A-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ70A |
Description | TVS DIODE 70VWM 113VC DO214AC |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ70A Models |
Category | Current - Peak Pulse (10/1000µs) 3.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32325 € | 484,88 € |
| 3.000 | 0,16576 € | 497,28 € |
| 7.500 | 0,07096 € | 532,20 € |
| 15.000 | 0,06340 € | 951,00 € |
| Unit Price without VAT: | 0,32325 € |
|---|---|
| Unit Price with VAT: | 0,38467 € |

