
P4SMAJ24 | |
|---|---|
DigiKey Part Number | 2721-P4SMAJ24-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24 |
Description | TVS DIODE 24VWM 43VC DO214AC |
Customer Reference | |
Detailed Description | 43V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31167 € | 467,50 € |
| 3.000 | 0,15977 € | 479,31 € |
| 7.500 | 0,06835 € | 512,62 € |
| 15.000 | 0,06079 € | 911,85 € |
| Unit Price without VAT: | 0,31167 € |
|---|---|
| Unit Price with VAT: | 0,37089 € |

