
P4SMAJ22 | |
|---|---|
DigiKey Part Number | 2721-P4SMAJ22-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ22 |
Description | TVS DIODE 22VWM 39.4VC DO214AC |
Customer Reference | |
Detailed Description | 39.4V Clamp 10.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 39.4V | |
Current - Peak Pulse (10/1000µs) | 10.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31560 € | 473,40 € |
| 3.000 | 0,16178 € | 485,34 € |
| 7.500 | 0,06921 € | 519,07 € |
| 15.000 | 0,06156 € | 923,40 € |
| Unit Price without VAT: | 0,31560 € |
|---|---|
| Unit Price with VAT: | 0,37556 € |

