
P4SMA530A | |
|---|---|
DigiKey Part Number | 2721-P4SMA530A-ND |
Manufacturer | |
Manufacturer Product Number | P4SMA530A |
Description | TVS DIODE 477VWM 729VC DO214AC |
Customer Reference | |
Detailed Description | 729V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA530A Models |
Category | Current - Peak Pulse (10/1000µs) 550mA |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 477V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 503V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 729V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,63423 € | 951,34 € |
| 3.000 | 0,32642 € | 979,26 € |
| 7.500 | 0,14107 € | 1.058,03 € |
| 15.000 | 0,13351 € | 2.002,65 € |
| Unit Price without VAT: | 0,63423 € |
|---|---|
| Unit Price with VAT: | 0,75473 € |

