
P4SMA250A | |
|---|---|
DigiKey Part Number | 2721-P4SMA250A-ND |
Manufacturer | |
Manufacturer Product Number | P4SMA250A |
Description | TVS DIODE 214VWM 344VC DO214AC |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA250A Models |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 214V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 237V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 344V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53331 € | 799,96 € |
| 3.000 | 0,27428 € | 822,84 € |
| 7.500 | 0,11830 € | 887,25 € |
| 15.000 | 0,11069 € | 1.660,35 € |
| Unit Price without VAT: | 0,53331 € |
|---|---|
| Unit Price with VAT: | 0,63464 € |

