
P4KE400CA | |
|---|---|
DigiKey Part Number | 2721-P4KE400CA-ND |
Manufacturer | |
Manufacturer Product Number | P4KE400CA |
Description | TVS DIODE 342VWM 548VC DO204AC |
Customer Reference | |
Detailed Description | 548V Clamp 760mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 760mA |
Mfr | Power - Peak Pulse 400W |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80545 € | 805,45 € |
| 2.000 | 0,41425 € | 828,50 € |
| 4.000 | 0,22336 € | 893,44 € |
| 8.000 | 0,20908 € | 1.672,64 € |
| Unit Price without VAT: | 0,80545 € |
|---|---|
| Unit Price with VAT: | 0,95849 € |

