Diode 1000 V 25A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2500M

DigiKey Part Number
2721-P2500MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2500M
Description
DIODE STANDARD 1000V 25A P600
Customer Reference
Detailed Description
Diode 1000 V 25A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P2500M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10200
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,46848 €617,12 €
5001,26774 €633,87 €
1.0000,68106 €681,06 €
2.0000,62369 €1.247,38 €
Unit Price without VAT:2,46848 €
Unit Price with VAT:2,93749 €