
P2000D | |
|---|---|
DigiKey Part Number | 5245-P2000DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2000D |
Description | DIODE STANDARD 200V 20A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2000D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2000D | Diotec Semiconductor | 437 | 4878-P2000DCT-ND | 1,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32572 € | 1.162,86 € |
| 1.000 | 2,18052 € | 2.180,52 € |
| 1.500 | 2,16695 € | 3.250,42 € |
| Unit Price without VAT: | 2,32572 € |
|---|---|
| Unit Price with VAT: | 2,76761 € |


