
P2000D-CT | |
|---|---|
DigiKey Part Number | 2721-P2000D-CT-ND |
Manufacturer | |
Manufacturer Product Number | P2000D-CT |
Description | DIODE STANDARD 200V 20A P600 |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole P600 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Strip | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A | Base Product Number |

