
P1200B-CT | |
|---|---|
DigiKey Part Number | 2721-P1200B-CT-ND |
Manufacturer | |
Manufacturer Product Number | P1200B-CT |
Description | DIODE STANDARD 100V 12A P600 |
Customer Reference | |
Detailed Description | Diode 100 V 12A Through Hole P600 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Strip | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package P600 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 12 A |

