
P1000M-CT | |
|---|---|
DigiKey Part Number | 2721-P1000M-CT-ND |
Manufacturer | |
Manufacturer Product Number | P1000M-CT |
Description | DIODE STANDARD 1000V 10A P600 |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Through Hole P600 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Strip | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A | Base Product Number |

