
P1000G | |
|---|---|
DigiKey Part Number | 5245-P1000GTR-ND - Tape & Reel (TR) 5245-P1000GCT-ND - Cut Tape (CT) 5245-P1000GDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1000G |
Description | DIODE STANDARD 400V 10A P600 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01300 € | 10,13 € |
| 100 | 0,68200 € | 68,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56698 € | 283,49 € |
| 1.000 | 0,51905 € | 519,05 € |
| 1.500 | 0,49462 € | 741,93 € |
| 2.500 | 0,46716 € | 1.167,90 € |
| 3.500 | 0,45091 € | 1.578,18 € |
| 5.000 | 0,43510 € | 2.175,50 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

