
OEM-DES-M890-USB-HID | |
|---|---|
DigiKey Part Number | 5245-OEM-DES-M890-USB-HID-ND |
Manufacturer | iDTRONIC |
Manufacturer Product Number | OEM-DES-M890-USB-HID |
Description | RFID READER MODULE 13.56MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iDTRONIC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 14443A/B, ISO 15693, ISO 18092 | |
Package / Case | 22-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,02000 € | 104,02 € |
| 10 | 91,64900 € | 916,49 € |
| 25 | 87,37200 € | 2.184,30 € |
| 100 | 81,51760 € | 8.151,76 € |
| Unit Price without VAT: | 104,02000 € |
|---|---|
| Unit Price with VAT: | 123,78380 € |

