
MRS642-6.35-V | |
|---|---|
DigiKey Part Number | 5245-MRS642-6.35-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRS642-6.35-V |
Description | TERM BLK 2POS TOP ENTRY 6.35MM P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Vertical with Board | |
Current | 32 A | |
Voltage | 450 V | |
Wire Gauge | 10-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,54640 € | 13,66 € |
| 50 | 0,52020 € | 26,01 € |
| 100 | 0,49540 € | 49,54 € |
| 250 | 0,46428 € | 116,07 € |
| 500 | 0,44210 € | 221,05 € |
| 1.000 | 0,42099 € | 420,99 € |
| 2.500 | 0,39462 € | 986,55 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

