
MRM13-3.5-V | |
|---|---|
DigiKey Part Number | 5245-MRM13-3.5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRM13-3.5-V |
Description | TERM BLK 3POS TOP ENTRY 3.5MM PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 8 A | |
Voltage | 450 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34960 € | 8,74 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,31720 € | 31,72 € |
| 250 | 0,29728 € | 74,32 € |
| 500 | 0,28308 € | 141,54 € |
| 1.000 | 0,26957 € | 269,57 € |
| 2.500 | 0,25268 € | 631,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

