
MRB512-5-V | |
|---|---|
DigiKey Part Number | 5245-MRB512-5-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRB512-5-V |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | euro-block | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 17.5 A | |
Voltage | 250 V | |
Wire Gauge | 16-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,28180 € | 28,18 € |
| 250 | 0,26412 € | 66,03 € |
| 500 | 0,25148 € | 125,74 € |
| 1.000 | 0,23946 € | 239,46 € |
| 2.500 | 0,22446 € | 561,15 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

