
MRB218-2.54-V | |
|---|---|
DigiKey Part Number | 5245-MRB218-2.54-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRB218-2.54-V |
Description | TERM BLK 8POS TOP ENTRY 2.54MM P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-26 AWG |
Manufacturer euro-block | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 8 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.1 Nm (0.88 Lb-In) |
Voltage 130 V | Screw Thread M1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08800 € | 20,88 € |
| 25 | 1,95680 € | 48,92 € |
| 50 | 1,86340 € | 93,17 € |
| 100 | 1,77430 € | 177,43 € |
| 250 | 1,66320 € | 415,80 € |
| 500 | 1,58378 € | 791,89 € |
| 1.000 | 1,50822 € | 1.508,22 € |
| 2.500 | 1,41387 € | 3.534,67 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

