
MRB2110-2.54-V | |
|---|---|
DigiKey Part Number | 5245-MRB2110-2.54-V-ND |
Manufacturer | euro-block |
Manufacturer Product Number | MRB2110-2.54-V |
Description | TERM BLK 10POS TOP ENTRY 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Category | Wire Gauge 18-26 AWG |
Manufacturer euro-block | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.1 Nm (0.88 Lb-In) |
Current 8 A | Screw Thread M1.6 |
Voltage 130 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,68800 € | 26,88 € |
| 25 | 2,51960 € | 62,99 € |
| 50 | 2,39920 € | 119,96 € |
| 100 | 2,28470 € | 228,47 € |
| 250 | 2,14160 € | 535,40 € |
| 500 | 2,03940 € | 1.019,70 € |
| 1.000 | 1,94211 € | 1.942,11 € |
| 2.500 | 1,82063 € | 4.551,57 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

