This product is no longer available at DigiKey - Please try one of these substitute products
7 substitute(s) available for 'MM5Z36':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
MM5Z36
Diotec Semiconductor
0
MCC (Micro Commercial Components)
DIODE ZENER 36V 200MW SOD523
Parametric Equivalent
00,03110 €353-BZT52B36T-TP-ND
Taiwan Semiconductor Corporation
DIODE ZENER 36V 200MW SOD523F
Parametric Equivalent
00,03886 €1801-BZT52C36KTR-ND
Taiwan Semiconductor Corporation
DIODE ZENER 36V 200MW SOD523F
Parametric Equivalent
6.0000,19000 €1801-BZT52C36KRKGCT-ND
Diodes Incorporated
DIODE ZENER 36V 350MW SOD523
Parametric Equivalent
3880,17000 €31-BZT585B36T-7CT-ND
Diodes Incorporated
DIODE ZENER 36V 350MW SOD523
Parametric Equivalent
00,04991 €BZT585B36TQ-7DI-ND
Nexperia USA Inc.
DIODE ZENER 36V 300MW SOD523
Parametric Equivalent
00,00000 €1727-BZX585-B36-QXTR-ND
Nexperia USA Inc.
DIODE ZENER 36V 300MW SOD523
Parametric Equivalent
00,04010 €1727-BZX585-C36-QXTR-ND