
MM5Z10 | |
|---|---|
DigiKey Part Number | 5245-MM5Z10TR-ND - Tape & Reel (TR) 5245-MM5Z10CT-ND - Cut Tape (CT) 5245-MM5Z10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z10 |
Description | DIODE ZENER 10V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z10 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,13667 € | 4,10 € |
| 60 | 0,11883 € | 7,13 € |
| 90 | 0,10956 € | 9,86 € |
| 150 | 0,09920 € | 14,88 € |
| 210 | 0,09305 € | 19,54 € |
| 300 | 0,08703 € | 26,11 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

