
MM3Z24 | |
|---|---|
DigiKey Part Number | 2721-MM3Z24-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z24 |
Description | DIODE ZENER 24V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Strip | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,22561 € | 169,21 € |
| 1.500 | 0,11402 € | 171,03 € |
| 3.000 | 0,05874 € | 176,22 € |
| 6.000 | 0,03969 € | 238,14 € |
| Unit Price without VAT: | 0,22561 € |
|---|---|
| Unit Price with VAT: | 0,26848 € |

