
MM1Z4733A | |
|---|---|
DigiKey Part Number | 2721-MM1Z4733A-ND |
Manufacturer | |
Manufacturer Product Number | MM1Z4733A |
Description | DIODE ZENER 5.1V 1W SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Strip | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123F (SMF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,39560 € | 296,70 € |
| 1.500 | 0,20188 € | 302,82 € |
| 3.000 | 0,10668 € | 320,04 € |
| 6.000 | 0,08780 € | 526,80 € |
| Unit Price without VAT: | 0,39560 € |
|---|---|
| Unit Price with VAT: | 0,47076 € |

