
MCL103B | |
|---|---|
DigiKey Part Number | 2721-MCL103BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL103B |
Description | DIODE SCHOTT 30V 350MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount MicroMelf |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package MicroMelf |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51178 € | 255,89 € |
| 1.000 | 0,26064 € | 260,64 € |
| 2.500 | 0,10961 € | 274,02 € |
| 5.000 | 0,08694 € | 434,70 € |
| Unit Price without VAT: | 0,51178 € |
|---|---|
| Unit Price with VAT: | 0,60902 € |

