
M2 | |
|---|---|
DigiKey Part Number | 5245-M2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M2 |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06140 € | 3,07 € |
| 75 | 0,05640 € | 4,23 € |
| 125 | 0,05088 € | 6,36 € |
| 175 | 0,04749 € | 8,31 € |
| 250 | 0,04424 € | 11,06 € |
| Unit Price without VAT: | 0,07120 € |
|---|---|
| Unit Price with VAT: | 0,08473 € |


