
LL4150 | |
|---|---|
DigiKey Part Number | 5245-LL4150TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4150 |
Description | DIODE STANDARD 50V 300MA SOD80C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4150 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,06820 € | 3,41 € |
| 75 | 0,06280 € | 4,71 € |
| 125 | 0,05648 € | 7,06 € |
| 175 | 0,05286 € | 9,25 € |
| 250 | 0,04920 € | 12,30 € |
| Unit Price without VAT: | 0,07880 € |
|---|---|
| Unit Price with VAT: | 0,09377 € |

