
LA YL60SP3 | |
|---|---|
DigiKey Part Number | 2721-LAYL60SP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA YL60SP3 |
Description | LED YELLOW 589NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 589nm Die |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 589nm | Supplier Device Package Die |
Current - Test 1A | Size / Dimension 0.063" L x 0.053" W (1.59mm x 1.34mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.008" (0.21mm) |
Lumens/Watt @ Current - Test 18 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,29790 € | 929,79 € |
| 200 | 9,11095 € | 1.822,19 € |
| 400 | 8,65198 € | 3.460,79 € |
| 600 | 8,04855 € | 4.829,13 € |
| 800 | 7,32614 € | 5.860,91 € |
| 1.000 | 6,61222 € | 6.612,22 € |
| Unit Price without VAT: | 9,29790 € |
|---|---|
| Unit Price with VAT: | 11,06450 € |

