
LA YL28WP3 | |
|---|---|
DigiKey Part Number | 2721-LAYL28WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA YL28WP3 |
Description | LED YELLOW 589NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 589nm Die |
Datasheet | Datasheet |
Category | Current - Max 400mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 589nm | Supplier Device Package Die |
Current - Test 400mA | Size / Dimension 0.028" L x 0.028" W (0.70mm x 0.70mm) |
Voltage - Forward (Vf) (Typ) 2.325V | Height - Seated (Max) 0.008" (0.21mm) |
Lumens/Watt @ Current - Test 23 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,92600 € | 492,60 € |
| 200 | 4,83180 € | 966,36 € |
| 400 | 4,59190 € | 1.836,76 € |
| 600 | 4,26637 € | 2.559,82 € |
| 800 | 3,88085 € | 3.104,68 € |
| 1.000 | 3,50390 € | 3.503,90 € |
| Unit Price without VAT: | 4,92600 € |
|---|---|
| Unit Price with VAT: | 5,86194 € |

