
LA YL20WP5 | |
|---|---|
DigiKey Part Number | 2721-LAYL20WP5-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA YL20WP5 |
Description | LED YELLOW 589NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 589nm Die |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 589nm | Supplier Device Package Die |
Current - Test 140mA | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Height - Seated (Max) 0.008" (0.21mm) |
Lumens/Watt @ Current - Test 41 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,06540 € | 606,54 € |
| 200 | 4,67040 € | 934,08 € |
| 300 | 4,57697 € | 1.373,09 € |
| 400 | 4,48545 € | 1.794,18 € |
| 500 | 4,39572 € | 2.197,86 € |
| 1.000 | 3,23833 € | 3.238,33 € |
| Unit Price without VAT: | 6,06540 € |
|---|---|
| Unit Price with VAT: | 7,21783 € |

