
LA YG08TP1 | |
|---|---|
DigiKey Part Number | 2721-LAYG08TP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA YG08TP1 |
Description | LED Chip Yellowish green |
Customer Reference | |
Detailed Description | Visible Emitter 570nm 2.1V 30mA 16mW/sr @ 20mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 16mW/sr @ 20mA |
Manufacturer Light-Avenue | Wavelength 570nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Visible | Package / Case Die |
Current - DC Forward (If) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,62620 € | 462,62 € |
| 200 | 4,53195 € | 906,39 € |
| 300 | 4,43770 € | 1.331,31 € |
| 400 | 4,35203 € | 1.740,81 € |
| 500 | 4,26636 € | 2.133,18 € |
| 1.000 | 2,46730 € | 2.467,30 € |
| Unit Price without VAT: | 4,62620 € |
|---|---|
| Unit Price with VAT: | 5,50518 € |

