
LA WW80SP6 | |
|---|---|
DigiKey Part Number | 2721-LAWW80SP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA WW80SP6 |
Description | LED WARM WHT 3500K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3.2V 700mA 120° Die |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Viewing Angle 120° |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Color | Supplier Device Package Die |
Flux @ 25°C, Current - Test 125lm | Size / Dimension 0.076" L x 0.076" W (1.93mm x 1.93mm) |
Current - Test 700mA | Height - Seated (Max) 0.010" (0.25mm) |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
Lumens/Watt @ Current - Test 56 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,84280 € | 2.784,28 € |
| 200 | 21,43890 € | 4.287,78 € |
| 300 | 21,01013 € | 6.303,04 € |
| 400 | 20,58993 € | 8.235,97 € |
| 500 | 20,17814 € | 10.089,07 € |
| 1.000 | 11,80533 € | 11.805,33 € |
| Unit Price without VAT: | 27,84280 € |
|---|---|
| Unit Price with VAT: | 33,13293 € |

