
LA WW40WP4 | |
|---|---|
DigiKey Part Number | 2721-LAWW40WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA WW40WP4 |
Description | LED WARM WHT 3000K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3.25V 350mA 120° Die |
Datasheet | Datasheet |
Category | Current - Max 700mA |
Mfr | Viewing Angle 120° |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Color | Supplier Device Package Die |
Flux @ 25°C, Current - Test 55lm (Typ) | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.009" (0.22mm) |
Voltage - Forward (Vf) (Typ) 3.25V | Base Product Number |
Lumens/Watt @ Current - Test 48 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,37430 € | 637,43 € |
| 200 | 6,24675 € | 1.249,35 € |
| 400 | 5,93230 € | 2.372,92 € |
| 600 | 5,51585 € | 3.309,51 € |
| 800 | 5,02291 € | 4.018,33 € |
| 1.000 | 4,52997 € | 4.529,97 € |
| Unit Price without VAT: | 6,37430 € |
|---|---|
| Unit Price with VAT: | 7,58542 € |

