
LA WW40WP3 | |
|---|---|
DigiKey Part Number | 2721-LAWW40WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA WW40WP3 |
Description | LED WARM WHT 3000K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3.25V 350mA 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 50lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.009" (0.22mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,45450 € | 645,45 € |
| 200 | 6,32540 € | 1.265,08 € |
| 400 | 6,00700 € | 2.402,80 € |
| 600 | 5,58530 € | 3.351,18 € |
| 800 | 5,08615 € | 4.068,92 € |
| 1.000 | 4,58700 € | 4.587,00 € |
| Unit Price without VAT: | 6,45450 € |
|---|---|
| Unit Price with VAT: | 7,68086 € |

