
LA UZ427P2 | |
|---|---|
DigiKey Part Number | 2721-LAUZ427P2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ427P2 |
Description | UV LED DIE, 275NM,30MW,350MA,106 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 5.8V 350mA 30mW/cm² @ 350mA (Typ) Die |
Datasheet | Datasheet |
Category | Wavelength 275nm |
Manufacturer Light-Avenue | Voltage - Forward (Vf) (Typ) 5.8V |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 350mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 30mW/cm² @ 350mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,50500 € | 12.850,50 € |
| 200 | 98,94885 € | 19.789,77 € |
| 300 | 96,96987 € | 29.090,96 € |
| 400 | 95,03048 € | 38.012,19 € |
| 500 | 93,12986 € | 46.564,93 € |
| 1.000 | 68,53600 € | 68.536,00 € |
| Unit Price without VAT: | 128,50500 € |
|---|---|
| Unit Price with VAT: | 152,92095 € |

