
LA UZ404P1 | |
|---|---|
DigiKey Part Number | 2721-LAUZ404P1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ404P1 |
Description | UV LED DIE, 340NM,45MW,350MA,100 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 5V 350mA 45mW/cm² @ 350mA (Typ) Die |
Datasheet | Datasheet |
Category | Wavelength 340nm |
Manufacturer Light-Avenue | Voltage - Forward (Vf) (Typ) 5V |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 350mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 45mW/cm² @ 350mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 171,34000 € | 17.134,00 € |
| 200 | 131,93180 € | 26.386,36 € |
| 300 | 129,29317 € | 38.787,95 € |
| 400 | 126,70730 € | 50.682,92 € |
| 500 | 124,17316 € | 62.086,58 € |
| 1.000 | 91,38419 € | 91.384,19 € |
| Unit Price without VAT: | 171,34000 € |
|---|---|
| Unit Price with VAT: | 203,89460 € |

