
LA UZ307P2 | |
|---|---|
DigiKey Part Number | 2721-LAUZ307P2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ307P2 |
Description | UV LED DIE, 275NM,18MW,100MA,750 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm 6V 100mA 8mW/cm² @ 100mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 8mW/cm² @ 100mA (Typ) | |
Wavelength | 278nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,78060 € | 5.278,06 € |
| 200 | 40,64105 € | 8.128,21 € |
| 300 | 39,82827 € | 11.948,48 € |
| 400 | 39,03168 € | 15.612,67 € |
| 500 | 38,25106 € | 19.125,53 € |
| 1.000 | 28,15023 € | 28.150,23 € |
| Unit Price without VAT: | 52,78060 € |
|---|---|
| Unit Price with VAT: | 62,80891 € |

