
LA UZ207P2 | |
|---|---|
DigiKey Part Number | 2721-LAUZ207P2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ207P2 |
Description | UV LED DIE, 275NM,5MW,40MA,500M, |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm 6V 40mA 5mW/cm² @ 40mA (Typ) Die |
Datasheet | Datasheet |
Category | Wavelength 278nm |
Manufacturer Light-Avenue | Voltage - Forward (Vf) (Typ) 6V |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 40mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 5mW/cm² @ 40mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,42140 € | 1.942,14 € |
| 200 | 14,95445 € | 2.990,89 € |
| 300 | 14,65537 € | 4.396,61 € |
| 400 | 14,36228 € | 5.744,91 € |
| 500 | 14,07504 € | 7.037,52 € |
| 1.000 | 10,35750 € | 10.357,50 € |
| Unit Price without VAT: | 19,42140 € |
|---|---|
| Unit Price with VAT: | 23,11147 € |

