
LA UZ204P1 | |
|---|---|
DigiKey Part Number | 2721-LAUZ204P1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ204P1 |
Description | UV LED DIE, 340NM,7MW,50MA,500M, |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 5.5V 150mA 7.5mW/cm² @ 150mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 7.5mW/cm² @ 150mA (Typ) | |
Wavelength | 340nm | |
Voltage - Forward (Vf) (Typ) | 5.5V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,03060 € | 7.803,06 € |
| 200 | 60,08355 € | 12.016,71 € |
| 300 | 58,88187 € | 17.664,56 € |
| 400 | 57,70428 € | 23.081,71 € |
| 500 | 56,55018 € | 28.275,09 € |
| 1.000 | 41,61862 € | 41.618,62 € |
| Unit Price without VAT: | 78,03060 € |
|---|---|
| Unit Price with VAT: | 92,85641 € |

