
LA UZ107P2 | |
|---|---|
DigiKey Part Number | 2721-LAUZ107P2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UZ107P2 |
Description | UV LED DIE, 275NM,3MW,20MA,500M, |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm 6V 150mA 3mW/cm² @ 150mA (Typ) Die |
Datasheet | Datasheet |
Category | Wavelength 278nm |
Manufacturer Light-Avenue | Voltage - Forward (Vf) (Typ) 6V |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 150mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 3mW/cm² @ 150mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,83900 € | 883,90 € |
| 200 | 6,80600 € | 1.361,20 € |
| 300 | 6,66987 € | 2.000,96 € |
| 400 | 6,53648 € | 2.614,59 € |
| 500 | 6,40576 € | 3.202,88 € |
| 1.000 | 4,72544 € | 4.725,44 € |
| Unit Price without VAT: | 8,83900 € |
|---|---|
| Unit Price with VAT: | 10,51841 € |

