
LA UY46WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUY46WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UY46WP3 |
Description | UV BARE CHIP, 367 NM, 120 , 88 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 3.7V 2A 830mW/sr @ 500mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 2A | |
Radiant Intensity (Ie) Min @ If | 830mW/sr @ 500mA | |
Wavelength | 367nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,36350 € | 1.936,35 € |
| 200 | 18,97625 € | 3.795,25 € |
| 300 | 18,59757 € | 5.579,27 € |
| 400 | 18,22750 € | 7.291,00 € |
| 500 | 17,86606 € | 8.933,03 € |
| 1.000 | 10,32720 € | 10.327,20 € |
| Unit Price without VAT: | 19,36350 € |
|---|---|
| Unit Price with VAT: | 23,04257 € |


