
LA UY42WP1 | |
|---|---|
DigiKey Part Number | 2721-LAUY42WP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UY42WP1 |
Description | UV LED DIE, 365NM,700MW,500MA,11 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 368nm 3.6V 700mA 700mW/cm² @ 700mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.6V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case Die |
Radiant Intensity (Ie) Min @ If 700mW/cm² @ 700mA (Typ) | Base Product Number |
Wavelength 368nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,84820 € | 2.284,82 € |
| 200 | 17,59310 € | 3.518,62 € |
| 300 | 17,24123 € | 5.172,37 € |
| 400 | 16,89643 € | 6.758,57 € |
| 500 | 16,55848 € | 8.279,24 € |
| 1.000 | 12,18227 € | 12.182,27 € |
| Unit Price without VAT: | 22,84820 € |
|---|---|
| Unit Price with VAT: | 27,18936 € |

