
LA UY20WP1 | |
|---|---|
DigiKey Part Number | 2721-LAUY20WP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UY20WP1 |
Description | UV LED DIE, 365NM,100MW,50MA,500 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.5V 100mA 100mW/cm² @ 100mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 100mW/cm² @ 100mA (Typ) | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,75060 € | 975,06 € |
| 200 | 7,50795 € | 1.501,59 € |
| 300 | 7,35780 € | 2.207,34 € |
| 400 | 7,21065 € | 2.884,26 € |
| 500 | 7,06644 € | 3.533,22 € |
| 1.000 | 5,19802 € | 5.198,02 € |
| Unit Price without VAT: | 9,75060 € |
|---|---|
| Unit Price with VAT: | 11,60321 € |




