
LA UY15WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUY15WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UY15WP3 |
Description | LED Chip Ultraviolet |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 370nm 3.5V 150mA 160mW/sr @ 100mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 160mW/sr @ 100mA | |
Wavelength | 370nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,97270 € | 1.097,27 € |
| 200 | 10,75750 € | 2.151,50 € |
| 300 | 10,54237 € | 3.162,71 € |
| 400 | 10,33580 € | 4.134,32 € |
| 500 | 10,12926 € | 5.064,63 € |
| 1.000 | 5,85208 € | 5.852,08 € |
| Unit Price without VAT: | 10,97270 € |
|---|---|
| Unit Price with VAT: | 13,05751 € |

