
LA UX90WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUX90WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX90WP3 |
Description | LED Chip Ultraviolet |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.15V 3A 1300mW/sr @ 1A (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | 1300mW/sr @ 1A (Typ) | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,81750 € | 9.681,75 € |
| 200 | 94,88115 € | 18.976,23 € |
| 300 | 92,98783 € | 27.896,35 € |
| 400 | 91,12893 € | 36.451,57 € |
| 500 | 89,30446 € | 44.652,23 € |
| Unit Price without VAT: | 96,81750 € |
|---|---|
| Unit Price with VAT: | 115,21283 € |

