
LA UX47WP6 | |
|---|---|
DigiKey Part Number | 2721-LAUX47WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX47WP6 |
Description | UV LED DIE, 395NM,1500MW,1000MA, |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.45V 3A 1500mW/cm² @ 3000mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 3A | |
Radiant Intensity (Ie) Min @ If | 1500mW/cm² @ 3000mA (Typ) | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.45V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,95220 € | 2.295,22 € |
| 200 | 17,67320 € | 3.534,64 € |
| 300 | 17,31973 € | 5.195,92 € |
| 400 | 16,97333 € | 6.789,33 € |
| 500 | 16,63386 € | 8.316,93 € |
| 1.000 | 12,23773 € | 12.237,73 € |
| Unit Price without VAT: | 22,95220 € |
|---|---|
| Unit Price with VAT: | 27,31312 € |

