
LA UX45WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUX45WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX45WP3 |
Description | UV BARE CHIP, 405 NM, 120 , 10 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.35V 1.5A 1100mW/sr @ 700mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 1100mW/sr @ 700mA | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,90900 € | 1.290,90 € |
| 200 | 12,65080 € | 2.530,16 € |
| 300 | 12,40123 € | 3.720,37 € |
| 400 | 12,15168 € | 4.860,67 € |
| 500 | 11,91070 € | 5.955,35 € |
| 1.000 | 6,88480 € | 6.884,80 € |
| Unit Price without VAT: | 12,90900 € |
|---|---|
| Unit Price with VAT: | 15,36171 € |

