
LA UX45FP1 | |
|---|---|
DigiKey Part Number | 2721-LAUX45FP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX45FP1 |
Description | LED Chip Ultraviolet |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.3V 800mA 200mW/sr @ 500mA Die |
Datasheet | Datasheet |
Category | Radiant Intensity (Ie) Min @ If 200mW/sr @ 500mA |
Manufacturer Light-Avenue | Wavelength 400nm |
Packaging Sheet | Voltage - Forward (Vf) (Typ) 3.3V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Ultraviolet (UV) | Package / Case Die |
Current - DC Forward (If) (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,87330 € | 1.487,33 € |
| 200 | 14,57580 € | 2.915,16 € |
| 300 | 14,28683 € | 4.286,05 € |
| 400 | 13,99785 € | 5.599,14 € |
| 500 | 13,71738 € | 6.858,69 € |
| 1.000 | 7,92957 € | 7.929,57 € |
| Unit Price without VAT: | 14,87330 € |
|---|---|
| Unit Price with VAT: | 17,69923 € |

