
LA UX43WP2 | |
|---|---|
DigiKey Part Number | 2721-LAUX43WP2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX43WP2 |
Description | UV LED DIE, 395NM,850MW,500MA,11 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.4V 1A 900mW/cm² @ 1000mA (Typ) 120° Die |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Light-Avenue | Viewing Angle 120° |
Packaging Tray | Orientation Top View |
Part Status Active | Operating Temperature -10°C ~ 100°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case Die |
Radiant Intensity (Ie) Min @ If 900mW/cm² @ 1000mA (Typ) | Base Product Number |
Wavelength 395nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,70880 € | 1.070,88 € |
| 200 | 10,49460 € | 2.098,92 € |
| 400 | 9,97200 € | 3.988,80 € |
| 600 | 9,27807 € | 5.566,84 € |
| 800 | 8,44706 € | 6.757,65 € |
| 1.000 | 7,61606 € | 7.616,06 € |
| Unit Price without VAT: | 10,70880 € |
|---|---|
| Unit Price with VAT: | 12,74347 € |

