Ultraviolet (UV) Emitter 405nm 3.2V 250mA 180mW/sr @ 100mA Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA UX20FP1

DigiKey Part Number
2721-LAUX20FP1-ND
Manufacturer
Light-Avenue
Manufacturer Product Number
LA UX20FP1
Description
LED Chip Ultraviolet
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.2V 250mA 180mW/sr @ 100mA Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Light-Avenue
Series
-
Packaging
Sheet
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
250mA
Radiant Intensity (Ie) Min @ If
180mW/sr @ 100mA
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
-
Orientation
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
-
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1007,31510 €731,51 €
2007,16880 €1.433,76 €
3007,02250 €2.106,75 €
4006,88480 €2.753,92 €
5006,74710 €3.373,55 €
1.0003,89852 €3.898,52 €
Unit Price without VAT:7,31510 €
Unit Price with VAT:8,70497 €